Manufacturer Part #
20799-060E-01
20799 Series 60 Position 50 V 0.3 A 0.5 mm Pitch 500 MOhm FFC-FPC Connector
Product Specification Section
I-PEX 20799-060E-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Australia, Azerbaijan, Bahrain, Bangladesh, Bhutan, British Indian Ocean Territory, Brunei Darussalam, Cambodia, China Mainland, Christmas Island, Cocos (Keeling) Islands, East Timor, Fiji, French Polynesia, Guam, Guinea, Hong Kong, Special Administrative Region of China, India, Indonesia, Israel, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Lebanon, Macao, Special Administrative Region of China, Malaysia, Maldives, Marshall Islands, Micronesia, Federated States of, Mongolia, Myanmar, Nauru, Nepal, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Qatar, Reunion, Samoa, Saudi Arabia, Singapore, Solomon Islands, Sri Lanka, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkmenistan, Tuvalu, United Arab Emirates, Uzbekistan, Vanuatu, Vietnam, Wallis and Futuna Islands]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
I-PEX 20799-060E-01 - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 60 |
Pitch: | 0.5 |
Current Rating: | 0.35A |
Insulation Resistance: | 100MΩ |
Voltage Rating: | 50V |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,500+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount