ECS Inc. ECX-2236 SMD Crystal
Low profile format makes it versatile for many IoT/wearable applications
The ECS Inc. ECX-2236 series of SMD Crystals, offered in the industry-standard 2.5 x 2.0 x 0.5 mm package, are compact crystals ideal for Bluetooth, LoRa WAN, and wireless applications.
Operating in a -20°C to +70°C temperature range, the ECX-2236 family includes extended range options that operate from -40°C to +125°C. They provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance. The ECX-2236 SMD crystal family offers ±10 PPM tight tolerance and stability options.
Features
- Low profile
- 2.5 x 2.0 mm footprint
- Frequency range: 12 ~ 80 MHz
- Extended temperature range
- RoHS and REACH Compliant
Applications
- IoT
- Wearables
- Wireless
- Wi-Fi
- Bluetooth