ECS-240-8-36CKM-TR in Reel by ECS Inc. | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-240-8-36CKM-TR

ECS Series 24 MHz ±10 ppm 8 pF -20°C to +70°C Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
ECS Inc. ECS-240-8-36CKM-TR - Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section