text.skipToContent text.skipToNavigation
Diodes Incorporated

 

DIODES™ PI7C9X3G606GP PCIe 3.0 Packet Switch

6 ports provide design flexibility and power savings

The DIODES™ PI7C9X3G606GP is a PCIe 3.0 packet switch that supports 6 lanes of GEN3 SERDES in flexible 3-port, 5-port and 6-port configurations.

The architecture of the PI7C9X3G606GP PCIe packet switch allows the flexible port configuration by allocating variable lane widths for each port.

The packet switch can be configured to have different port types such as:

  • Upstream ports
  • Downstream ports
  • Cross-Domain End-Point (CDEP) ports

This allows the Diodes PCIe switch to support various applications, which include port fan-out, dual-host connectivity. Inside the packet switch, multiple DMA channels are embedded to facilitate data communication more efficiently among host(s) and end-points.

 

Features
  • Port and Lane Configurations for 6-port/6-Lane PCI Express 3.0 packet switch
  • Configurable Upstream lane widths of x1 or x2
  • Configurable Downstream port number up to 5
  • Configurable Downstream lane widths of x1 or x2 Reference Clock Management
  • Integrated PCIe 3.0 clock buffer for all downstream ports
  • Support three reference clock structures (Common, SRNS and SRIS)
  • Handle SSC Isolation up to one port
  • Provide two clock application modes (Base and CDSR) Power Management
  • Support 7 power states (P0/P0s/P1/P1.1/P1.2/P2/P1.2PG)
  • Start-up power management scheme - “Empty” Hot-Plug ports put in P2 state
  • Continuous power management scheme - Support ASPM L1 Sub-state (P1.1/P1.2)
  • Support Message packet for System Power Management - Latency Tolerance Reporting (LTR) - Optimized Buffer Flush Fill (OBFF) PHY and MAC Layers
  • PHY initial settings optionally programmable through JTAG, EEPROM, and I2C
  • Adaptive Continuous Time Linear Equalizer and 5-tap Decision Feedback Equalizer for RX
  • Adaptive and programmable 3-tap TX equalization
  • RX Polarity Inversion and Lane Reversal Data Link Layer
  • Programmable ACK latency timer to respond ACK based upon traffic condition
  • Configurable Flow Control Credit to balance bandwidth utilization and buffer usage Transaction Layer
  • Packet forwarding options including Cut-Through and Store & Forward
  • Support up to 512-Byte Max Payload Size
  • Low packet forwarding latency < 150ns (typical case)
  • Access Control Service (ACS) for peer-to-peer traffic
  • Address Translation (AT) packet for SR-IOV application
  • Support Atomic operation
  • Support Multicast
  • Provide Performance Visibility for ingress/egress packet types and packet counts Dual-Host Application
  • Support one Cross-Domain End-Point (CDEP) port for Host-to-Host Communications
  • Support Fail-over using CDEP port
  • Provide up to 4 physical or 8 virtual DMA channels enabling communications among Hosts and EPs
  • Reliability, Availability and Serviceability
  • Enhanced Advanced Error Reporting
  • End-to-End Data Protection with ECC
  • Error Handling Mechanism
  • Support Surprise Hot Removal
  • Support Downstream Port Containment (DPC)
  • Support Hot Plug for Upstream and Downstream port
  • Provide Serial Hot Plug Type
  • Support LED Management
  • Thermal Sensor reporting operational temperature instantly
  • IEEE 1149.1 and 1149.6 JTAG interface support
  • Advanced Diagnostic Tools - PCIBUDDYTM
  • PHY EyeTM
  • MAC ViewerTM (including embedded LA)
  • PCIEditorTM
  • On-Line PRBS loopback test
  • On-Line Compliance pattern test
  • Side-band Management Interface
  • I2C/JTAG
  • SPI EEPROM
  • Standard Compliance
  • Compliant with PCI Express Base Specification Revision 3.1
  • Compliant with PCI Express CEM Specification Revision 3.0
  • Compliant with Advanced Configuration Power Interface (ACPI) Specification
  • Power & Package
  • Typical power consumption: 2.5W (full-loading at Tj=80℃) 
  • Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device
  • Packages: 144-pin FCCSP 10mm x 10mm package

 

 

For additional assistance

For automotive applications requiring specific change control (i.e. parts qualified to AEC-Q100/101/200, PPAP capable, and manufactured in IATF 16949 certified facilities), please contact us or your local sales representative.