CUI Inc SDM50-U AC-DC Power Supply
Featuring up to 50 W continuous power
CUI Inc’s SDM50-U series is a compact medical desktop AC-DC power supply designed specifically for 2 x MOPP applications. Featuring a C14 inlet, this power supply is certified to the medical 60601 safety standard, making it an ideal solution for medical, dental, and home healthcare equipment.
With its over current, over voltage, and short circuit protection, the SDM50-U series ensures reliable and safe operation.
The SDM50-U series offers up to 50 W of continuous power, meets DoE Level VI efficiency standards, and supports a universal input voltage range.
Its compact size and no-load power consumption of less than 0.1 W make it an energy-efficient choice. Other features include 2 x MOPP compliance, UL/cUL and TUV (60601-1) safety approvals, an LED indicator, and the ability to accommodate custom designs. This product continues CUI’s commitment to providing innovative global solutions for healthcare applications.
Features
| Applications
|