SDM50-48-U-P5 in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM50-48-U-P5

SDM50-U Series 50 W Single Output 48 V 1.04 A Isolated AC-DC Desktop Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SDM50-48-U-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 50W
Output Voltage: 48V
Efficiency / MEPS: Level VI
Output Current: 1.04A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 113.0 x 49.0 x 35.0 mm
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 65kHz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
35
Total
$13,277.60
USD
Quantity
Unit Price
35+
$23.71
Product Variant Information section