
Manufacturer Part #
WLC1150-68LQXQT
WLC1150 Series I2C/UART Interface 50 W Wireless Charging Transmitter IC - QFN-68
Product Specification Section
Infineon WLC1150-68LQXQT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon WLC1150-68LQXQT - Technical Attributes
Attributes Table
Frequency Range: | 170kHz to 300kHz |
Supply Voltage: | 4.5V to 24V |
Package Style: | QFN-68 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$3.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
QFN-68
Mounting Method:
Surface Mount