text.skipToContent text.skipToNavigation

Manufacturer Part #

T5750C-6AQJ-66

4 V 8.5 mA 868MHz-928MHz 5.5 dBm Surface Mount Antenna RF Transmitter - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Microchip T5750C-6AQJ-66 - Technical Attributes
Attributes Table
Frequency Range: 868MHz to 928MHz
Output Power: 5.5dBm
Supply Current: 3.6mA
Supply Voltage: 2V to 4V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,600.00
USD
Quantity
Unit Price
5,000+
$0.92
Product Variant Information section