text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2295AV-TE1

NJM2295A Series 2.7 to 7 V 50 to 350 MHz Remote Keyless Entry FM IF IC - SSOP-20

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2295AV-TE1 - Technical Attributes
Attributes Table
Frequency Range: 50MHz to 350MHz
Supply Current: 5mA to 7.5mA
Supply Voltage: 2.7V to 7V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,960.00
USD
Quantity
Unit Price
2,000+
$1.48
Product Variant Information section