text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF112YMM

MICRF112 Series 300-450 MHz 10 dBm ASK/FSK Transmitter IC - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Microchip MICRF112YMM - Technical Attributes
Attributes Table
Frequency Range: 300MHz to 450MHz
Data Rate: 50kbps
Output Power: 10dBm
Supply Current: 8.5mA to 12.5mA
Supply Voltage: 1.8V to 3.6V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MICRF112YMM is a High Performance 10dbm 300-450 MHz ASK/FSK Transmitter available in 10 pin MSOP package .

Product Features :

  • Complete UHF transmitter
  • Frequency range 300MHz to 450MHz
  • Data rates up to 50kbps ASK, 10kbps FSK
  • Output Power to 10dBm
  • Low external part count
  • Low standby current <1μA
  • Low voltage operation (down to 1.8V)
  • Operate with crystals or ceramic resonators

Applications :

  • Remote Keyless Entry Systems (RKE)
  • Remote Control (STB, HVAC and Appliances)
  • Garage Door Opener Transmitters
  • Remote Sensor Data Links
  • Infrared Transmitter Replacement
  • Tire Pressure Monitor System (TPMS)
Pricing Section
Global Stock:
300
Germany (Online Only):
300
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$91.00
USD
Quantity
Web Price
100
$0.91
400
$0.87
1,000
$0.845
2,500
$0.82
4,000+
$0.785
Product Variant Information section