text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1044GTJ

TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
NXP TJA1044GTJ - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Supply Voltage: 4.75V to 5.25V
Supply Current: 15µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
130,000
USA:
40,000
Germany (Online Only):
90,000
127,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.53
5,000+
$0.52
Product Variant Information section