Manufacturer Part #
TJA1029TK,118
TJA1029 Series 18 V 175 mV ISO 17987/LIN 2.x/SAE J2602 Transceiver - HVSON-8
Product Specification Section
NXP TJA1029TK,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1029TK,118 - Technical Attributes
Attributes Table
Supply Voltage: | 5V to 18V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | HVSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
6,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVSON-8
Mounting Method:
Surface Mount