Manufacturer Part #
SPIRIT1QTR
SPIRIT1 Series 3.6V 500kbps Low Data Rate Low Power Sub-1GHz Transceiver QFN-20
Product Specification Section
STMicroelectronics SPIRIT1QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SPIRIT1QTR - Technical Attributes
Attributes Table
Frequency Range: | 150MHz to 956MHz |
Data Rate: | 1kbps to 500kbps |
Output Power: | 16dBm |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -118dBm |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Features & Applications
The SPIRIT1QTR is a very low-power RF transceiver, intended for RF wireless applications in the sub-1 GHz band.
It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other additional frequencies in the 300-348 MHz, 387-470 MHz, and 779-956 MHz bands.
The air data rate is programmable from 1 to 500 kbps, and the SPIRIT1 can be used in systems with channel spacing of 12.5/25 kHz.
Features:
- Frequency bands:
- 150-174 MHz,300-348MHz,387-470 MHz,779-956 MHz
- Modulation schemes:
- 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
- Air data rate from 1 to 500 kbps
- Very low power consumption
- Programmable RX digital filter from 1 kHz to 800 kHz
- Excellent performance of receiver sensitivity (-118 dBm
- Programmable output power up to +11 dBm
- Fast startup and frequency synthesizer settling time (6 μs)
- Frequency offset compensation
- Integrated temperature sensor
- Battery indicator and low battery detector
- RX and TX FIFO buffer (96 bytes each)
- Configurability via SPI interface
- Automatic acknowledgement, retransmission,and timeout protocol engine
- AES 128-bit encryption co-processor
- Antenna diversity algorithm
- Fully integrated ultra low power RC oscillator
- Wake-up on internal timer and wake-up on external event
- Flexible packet length with dynamic payload length
- Sync word detection
- Address check
- Automatic CRC handling
- FEC with interleaving Digital RSSI output
- Programmable carrier sense (CS) indicator
- Automatic clear channel assessment (CCA)
- Programmable preamble quality indicator(PQI)
- Link quality indication (LQI)
- Whitening and de-whitening of data
- QFN20 4x4 mm RoHS package
- Operating temperature range from -40 °C to 85 °C
Applications:
- AMR (automatic meter reading)
- Home and building automation
- WSN (wireless sensors network)
- Industrial monitoring and control
- Wireless fire and security alarm systems
- Point-to-point wireless link
View the available SPIRIT1 series of sub-GHZ transceiver
Pricing Section
Global Stock:
40,500
Germany (Online Only):
40,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount