text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3232EHEY-L/TR

SP3232EH Series 460 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear SP3232EHEY-L/TR - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The SP3222EH and the 3232EH are 2 driver/2 receiver RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. Their data transmission rate of 460Kbps meeting the demands of high speed RS-232 applications. Both ICS have a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors for 3.3V operation.

The charge pump allows the SP3222EH and the 3232EH series to deliver true RS-232 performance from a single power supply ranging from +3.3V to +5.0V. The ESD tolerance of the SP3222EH/3232EH devices exceeds +15kV for both Human Body Model and IEC1000-4-2 Air discharge test methods.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • Interoperable with EIA/TIA - 232 and adheres to EIA/TIA - 562 down to a +2.7V power source
  • Enhanced ESD Specifications:
    • ±15kV Human Body Model
    • ±15kV IEC1000-4-2 Air Discharge
    • ±8kV IEC1000-4-2 Contact Discharge
  • 1000 kbps Minimum Transmission Rate
  • Ideal for Handheld, Battery Operated Applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.465
7,500
$0.465
10,000+
$0.465