Manufacturer Part #
S2-LPQTR
S2-LP Series 3.6V 500 kbps 1GHz Ultra-Low Power High Performance Sub Transceiver
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics S2-LPQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics S2-LPQTR - Technical Attributes
Attributes Table
Frequency Range: | 413MHz to 1055MHz |
Data Rate: | 0.1kbps to 500kbps |
Output Power: | 16dBm |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -128dBm |
Noise Figure: | 8dB |
Supply Current: | 27mA |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 24 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000+
$1.46
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Web Price: $1.46 / Stock: 0 Qty: 4,000+$1.46 Stock: 0
- Reel Qty: 4,000+ / Web Price: $1.46 / Stock: 56,000 Qty: 4,000+$1.46 Stock: 56,000
- Reel Qty: 4,000+ / Web Price: $1.46 / Stock: 448,000 Qty: 4,000+$1.46 Stock: 448,000
- Reel Qty: 4,000+ / Web Price: $1.46 / Stock: 0 Qty: 4,000+$1.46 Stock: 0
- Reel Qty: 4,000+ / Web Price: $1.46 / Stock: 0 Qty: 4,000+$1.46 Stock: 0
Package Qty:
4000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount