NCV7327D10R2G in Reel by onsemi | Transceiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7327D10R2G

NCV7327 Series 18 V 20 kbps SMT LIN Transceiver Stand-Alone - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7327D10R2G - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 5V to 18V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section