text.skipToContent text.skipToNavigation

Manufacturer Part #

MRFE6VS25NR1

MRFE6VS Series 133 V 512 MHz RF Power LDMOS Transistor - TO-270-2

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MRFE6VS25NR1 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +225°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 3
Package Style:  TO-270-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$12,390.00
USD
Quantity
Unit Price
500+
$24.78
Product Variant Information section