text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF89XAM8A-I/RM

MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MRF89XAM8A-I/RM - Technical Attributes
Attributes Table
Frequency Range: 863MHz to 870MHz
Data Rate: 16kbps to 40kbps
Output Power: -8.5dBm to +12.5dBm
Supply Voltage: 2.1V to 3.6V
Sensitivity: -113dBm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The MRF89XAM8A-I/RM is a 868 MHz Ultra Low-Power Sub-GHz Transceiver IC with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna.  

This module can be interfaced to many popular Microchip PIC® microcontrollers through a 3-wire serial SPI interface.

Features:

  • Module designed from the MRF89XA Integrated Ultra Low-Power, Sub-GHz Transceiver IC
  • Supports MiWi™ Development Environment Proprietary Wireless Networking Protocols
  • 4-Wire Serial Peripheral Interface (SPI) with Interrupts
  • Small Size: 0.7" x 1.1" (17.8 mm x 27.9 mm), Surface Mountable – Pin compatible with MRF89XAM8A
  • Integrated Crystal, Internal Voltage Regulator, Matching Circuitry and Printed Circuit Board (PCB) Antenna
  • Operating Voltage: 2.1–3.6V (3.3V typical)
  • Temperature Range: -40°C to +85°C Industrial
  • Low-Current Consumption:
    • Rx mode: 3 mA (typical)
    • Tx mode: 25 mA at +10 dBm (typical)
    • Sleep: 0.1 μA (typical)
  • ISM Band 902–928 MHz Operation
  • Modulation: FSK and OOK
  • Data Rate:
    • FSK: 200 kbps
    • OOK: 28 kbps
  • Reception sensitivity
    • FSK: -105 dBm (typical) at 25 kbps
    • OOK: -111 dBm (typical) at 2 kbps
  • +10 dBm Typical Output Power with 21 dB Tx Power Control Range
  • 64-byte transmit/receive FIFO with preload in Stand-by mode
  • Supports Manchester encoding/decoding techniques
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,654
Factory Lead Time:
8 Weeks
Minimum Order:
108
Multiple Of:
54
Total
$973.08
USD
Quantity
Web Price
1
$9.32
5
$9.21
25
$9.10
100
$9.01
250+
$8.87
Product Variant Information section