MRF24J40-I/ML in Tube by Microchip | Transceiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24J40-I/ML

MRF24J40 Series IEEE 802.15.4™ 2.4 GHz RF Transceiver - QFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MRF24J40-I/ML - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.48GHz
Data Rate: 250kbps
Output Power: 0dBm
Supply Voltage: 2.4V to 3.6V
Sensitivity: -95dBm
Package Style:  QFN-40
Mounting Method: Surface Mount
Features & Applications

The MRF24J40 is a complete IEEE 802.15.4 radio and operates in the 2.4 GHz freq band. The MRF24J40 supports ZigBee™, MiWi™ protocols and proprietary protocols to provide an ideal solution for wireless sensor networks, home automation, building automation and consumer applications.

Features:

  • Complete IEEE 802.15.4 radio
  • Supports ZigBee™ and MiWi™ protocols
  • Simple four-wire SPI interface
  • Integrated 20 MHz and 32.768 kHz oscillator drive
  • Low current consumption
  • Hardware CSMA-CA Mechanism
  • Automatic ACK response
  • Hardware security engine (AES-128)
  • Automatic packet retransmit capable
  • Small 40-pin leadless QFN 6x6 mm2 package
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$988.20
USD
Quantity
Unit Price
1
$4.27
15
$4.18
50
$4.11
150
$4.05
500+
$3.93
Product Variant Information section