text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90109CDC-AAA-000-TU

125 KHz RFID Transceiver

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Melexis MLX90109CDC-AAA-000-TU - Technical Attributes
Attributes Table
Frequency Range: 100kHz to 150kHz
Supply Voltage: 3.1V to 5.5V
Sensitivity: 30dBm
Supply Current: 1.8mA to 3mA
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
53
Germany (Online Only):
53
213
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
53
Multiple Of:
80
Total
$101.76
USD
Quantity
Unit Price
80
$1.92
240
$1.90
400
$1.89
1,200
$1.86
2,000+
$1.84
Product Variant Information section