text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW41Z512VHT4R

Kinetis KW41Z: 48 MHz 512 KB Flash Cortex-M0+ BLE 4.2 & 802.15.4 Wireless MCU

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
NXP MKW41Z512VHT4R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 250kbps to 1000kbps
Output Power: 3.5dBm
Supply Voltage: 1.71V to 3.6V
Sensitivity: -102dBm
Noise Figure: 7.5dB
Supply Current: 6.2mA
Operating Temp Range: -40°C to +105°C
Dimension: 7 x 7 x 0.98 mm
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,880.00
USD
Quantity
Unit Price
2,000+
$4.44
Product Variant Information section