MCP2542FDT-E/SN in Reel by Microchip | Transceiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2542FDT-E/SN

CAN Interface IC CAN FD Transceiver - 8SOIC T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2542FDT-E/SN - Technical Attributes
Attributes Table
Data Rate: 8Mbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 55mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,706.00
USD
Quantity
Unit Price
3,300+
$0.82
Product Variant Information section