Manufacturer Part #
MC33665ATF4AER2
MC33665A Series 5 Mbps CAN FD Battery Management Communication Gateway - LQFP-48
Product Specification Section
NXP MC33665ATF4AER2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC33665ATF4AER2 - Technical Attributes
Attributes Table
Data Rate: | 10Mbps |
Supply Voltage: | -0.3V to +40V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount