text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8810I-AKZE

GMII 10/100/1000 ETHERNET TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Microchip LAN8810I-AKZE - Technical Attributes
Attributes Table
Frequency Range: 25MHz
Supply Voltage: 2.5V to 3.3V
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$981.12
USD
Quantity
Unit Price
168+
$5.84
Product Variant Information section