Manufacturer Part #
L9616-TR
L9616 Series 5.5 V 1 MBd Rate SMT High Speed Can Bus Transceiver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L9616-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L9616-TR - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500
$0.475
5,000
$0.465
7,500
$0.46
10,000+
$0.45
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.475 / Stock: 0 Qty: 2,500+$0.475 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.475 / Stock: 0 Qty: 2,500+$0.475 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.45 / Stock: 5,000 Qty: 2,500+$0.45 Stock: 5,000
- Reel Qty: 2,500+ / Web Price: $0.45 / Stock: 0 Qty: 2,500+$0.45 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount