text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32498EIUZ-T

RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32498EIUZ-T - Technical Attributes
Attributes Table
Data Rate: 15Mbps
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,325.00
USD
Quantity
Web Price
2,500+
$1.73
Product Variant Information section