Manufacturer Part #
ISL32478EIBZ
RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR
Product Specification Section
Renesas ISL32478EIBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL32478EIBZ - Technical Attributes
Attributes Table
Data Rate: | 15Mbps |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 2 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
980
$1.69
1,960
$1.67
2,940+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
980 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount