text.skipToContent text.skipToNavigation

Manufacturer Part #

CR95HF-VMD5T

CR95HF Series 13.56 MHz 2 Mbps SPI UART RF Transceiver - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics CR95HF-VMD5T - Technical Attributes
Attributes Table
Frequency Range: 13.56MHz
Data Rate: 2Mbps
Output Power: 230
Supply Voltage: 2.7V to 5.5V
Supply Current: 600µA
Power Dissipation: 1W
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Dimension: 5.15 x 5.15 x 1 mm
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,340.00
USD
Quantity
Web Price
3,000+
$1.78
Product Variant Information section