AT86RF212B-ZU in Tray by Microchip | Transceiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT86RF212B-ZU

700 / 800 / 900 MHz Transceiver for ZigBee IEEE 802.15.4 Application - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT86RF212B-ZU - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Output Power: 10dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -110dBm
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$926.10
USD
Quantity
Unit Price
490
$1.89
980
$1.87
1,960
$1.86
2,450+
$1.84
Product Variant Information section