text.skipToContent text.skipToNavigation

Manufacturer Part #

SA630D/01,112

SA630 Series Wideband Single Pole Double Throw (SPDT) Switch - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
NXP SA630D/01,112 - Technical Attributes
Attributes Table
Operating Frequency-Max: 1GHz
Operating Frequency-Min: 0GHz
RF Switch Type: SPDT
Insertion Loss-Max: 2.8dB
Input Power: 18dBm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SA630D/01,112 is a part of  SA630 Series wideband RF switch fabricated in BiCMOS technology and incorporating on-chip CMOS/TTL compatible drivers. Its primary function is to switch signals in the frequency range DC - 1 GHz from one 50 W channel to another. The switch is activated by a CMOS/TTL compatible signal applied to the enable channel 1 pin (ENCH1).

The extremely low current consumption makes the SA630 ideal for portable applications. The excellent isolation and low loss makes this a suitable replacement for PIN diodes. The SA630 is available in an 8-pin dual in-line plastic package and an 8-pin SO (surface mounted miniature) package.

Features:

  • Wideband (DC - 1 GHz)
  • Low through loss (1 dB typical at 200 MHz)
  • Unused input is terminated internally in 50 W
  • Excellent overload capability (1 dB gain compression point +18 dBm at 300 MHz)
  • Low DC power (170 mA from 5 V supply)
  • Fast switching (20 ns typical)
  • Good isolation (off channel isolation 60 dB at 100 MHz)
Pricing Section
Global Stock:
239
USA:
239
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.70
USD
Quantity
Unit Price
1
$5.70
10
$5.62
30
$5.58
75
$5.54
200+
$5.45
Product Variant Information section