NJG1815K75-TE1 in Std. Mfr. Pkg by Nisshinbo Micro Devices | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1815K75-TE1

NJG1815K75 Series 5 V 6 GHz 0.45 dB SMT SPDT Switch GaAs MMIC - DFN-6

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJG1815K75-TE1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.45dB
Input Power: 31dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,700.00
USD
Quantity
Unit Price
5,000+
$0.54
Product Variant Information section