NJG1809ME7-TE1 in Std. Mfr. Pkg by Nisshinbo Micro Devices | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1809ME7-TE1

NJG1809ME7 Series 5 V 6 GHz High Power SP4T Switch GaAs MMIC - EQFN18-E7

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJG1809ME7-TE1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
RF Switch Type: SP4T
Insertion Loss-Max: 0.5dB
Input Power: 33dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,649.00
USD
Quantity
Unit Price
3,000+
$0.883
Product Variant Information section