NJG1730MD7-TE1 in Std. Mfr. Pkg by Nisshinbo Micro Devices | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1730MD7-TE1

NJG1730MD7 Series 3.6 V 2.4 GHz Band SP3T Switch + LNA GaAs MMIC - EQFN14-D7

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJG1730MD7-TE1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 2500MHz
Operating Frequency-Min: 2400MHz
RF Switch Type: SP3T
Insertion Loss-Max: 0.6dB
Input Power: 26dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,240.00
USD
Quantity
Unit Price
3,000+
$1.08
Product Variant Information section