

Manufacturer Part #
NJG1544HC3-TE1
SPDT 2.5 GHz 0.5 dB 28 dBm Surface Mount GaAs MMIC Antenna Switch - USB10-C3
Product Specification Section
Nisshinbo Micro Devices NJG1544HC3-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nisshinbo Micro Devices NJG1544HC3-TE1 - Technical Attributes
Attributes Table
Operating Frequency-Max: | 2.4GHz |
RF Switch Type: | T/R |
Insertion Loss-Max: | 0.8dB |
Input Power: | 30dBm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg