CG2409X3 in Bulk by CEL | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2409X3

Wideband High Power RF Switch for WLAN

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CG2409X3 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 0.05GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.85dB
Input Power: 38dBm
Package Style:  TSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.62
USD
Quantity
Unit Price
1+
$0.624
Product Variant Information section