CG2409M2-C4 in Reel by CEL | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2409M2-C4

GAAS MMIC SPDT HI POWER SWITCH

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
CEL CG2409M2-C4 - Technical Attributes
Attributes Table
Operating Frequency-Max: 3.8GHz
Operating Frequency-Min: 50MHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.5dB
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,950.00
USD
Quantity
Unit Price
10,000+
$0.495
Product Variant Information section