
Manufacturer Part #
CG2185X2-C2
2 GHz to 6 GHz 802.11a/b/g/n/ac SPDT 50 Ohm 32 dbm Broadband RF Switch
Product Specification Section
CEL CG2185X2-C2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL CG2185X2-C2 - Technical Attributes
Attributes Table
Operating Frequency-Max: | 6GHz |
Operating Frequency-Min: | 2GHz |
RF Switch Type: | SPDT |
Insertion Loss-Max: | 0.6dB |
Input Power: | 32dBm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10,000+
$0.306
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount