
Manufacturer Part #
CG2176X3-C2
2.3 GHz to 5.85 GHz 802.11a/b/g/n/ac SPDT 50 Ohm Broadband RF Switch
Product Specification Section
CEL CG2176X3-C2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL CG2176X3-C2 - Technical Attributes
Attributes Table
Operating Frequency-Max: | 5.85GHz |
Operating Frequency-Min: | 2.3GHz |
RF Switch Type: | SPDT |
Insertion Loss-Max: | 0.75dB |
Input Power: | 37.5dBm |
Package Style: | TSON-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10,000+
$0.506
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
TSON-6
Mounting Method:
Surface Mount