BGSA12GN10E6327XTSA1 in Reel by Infineon | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGSA12GN10E6327XTSA1

BGSA12GN10 Series SPDT 3.6 V 6 GHz SMT RF Antenna Switch - PG-TSNP-10-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGSA12GN10E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 5GHz
Operating Frequency-Min: 100MHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.39dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$1,650.00
USD
Quantity
Unit Price
7,500
$0.22
15,000+
$0.215
Product Variant Information section