BGS12WN6E6327XTSA1 in Reel by Infineon | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGS12WN6E6327XTSA1

BGS12WN6 Series 3.6 V 6 GHz 26 dB Wideband SPDT Diversity Switch-PG-TSNP-6-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon BGS12WN6E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 50MHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.46dB
Input Power: 30dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
252,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,548.00
USD
Quantity
Unit Price
12,000
$0.129
24,000+
$0.126
Product Variant Information section