text.skipToContent text.skipToNavigation

Manufacturer Part #

BGS12P2L6E6327XTSA1

BGS12P2L6 Series SPDT 3.4 V 6 GHz SMT RF MOS Power Switch - PG-TSLP-6-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGS12P2L6E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 50MHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.51dB
Input Power: 38dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$2,280.00
USD
Quantity
Web Price
15,000+
$0.152
Product Variant Information section