USB-ANNA-B402 in Bulk by u-blox | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USB-ANNA-B402

nRF52833 Transceiver; 802.15.4 (Thread, ZigBee®) Bluetooth® 5 2.4GHz Eval. Board

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
u-blox USB-ANNA-B402 - Technical Attributes
Attributes Table
Application Type: Transceiver; Bluetooth® 5
Core Supported: ANNA-B402 / nRF52833
Frequency: 2.4 GHz
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$30.34
USD
Quantity
Unit Price
1
$30.34
4
$29.95
15
$29.59
40
$29.33
100+
$28.89
Product Variant Information section