SX-ULPGN-BTZ-EVK in Box by Silex Technology | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-ULPGN-BTZ-EVK

Evaluation Kit Designed to Evaluate QCA4020 Module

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology SX-ULPGN-BTZ-EVK - Technical Attributes
Attributes Table
Application Type: 802.11 b/g
Core Supported: SX-ULPGN-BTZ-2000
Frequency: 2.4 GHz
Features & Applications

To evaluate the SX-ULPGN-BTZ you will need to purchase the Silex evaluation kit hardware shown below.

The hardware includes a SX-ULPGN-BTZ module, a temperature and humidity sensor, LED’s, Input power and a USB JTAG interface. All the GPIO provided by the SX-ULPGN-BTZ are accessible through pin headers provided on the EVK.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
1
Multiple Of:
1
Total
$51.64
USD
Quantity
Unit Price
1
$51.64
4
$50.92
15
$50.25
25
$49.99
50+
$49.18
Product Variant Information section