text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-IDS001V5

Eval Tool SPIRIT1 Module Low Cost Low Data Rate Short Range USB Dongle 915 MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1423
Product Specification Section
STMicroelectronics STEVAL-IDS001V5 - Technical Attributes
Attributes Table
Application Type: USB
Core Supported: STM32L
Frequency: 900-915 MHz
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$63.64
USD
Quantity
Web Price
1
$63.64
4
$62.76
15
$61.92
25
$61.60
50+
$60.61