Manufacturer Part #
STEVAL-BCN002V1B
BlueNRG-2 Bluetooth Low Energy Single-Mode System-On-Chip Development Kit
STMicroelectronics STEVAL-BCN002V1B - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STEVAL-BCN002V1B - Technical Attributes
Application Type: | Bluetooth |
Frequency: | 2.4 GHz |
Features & Applications
STMicroelectronics’ STEVAL-BCN002V1B BlueNRG Tile is a sensor node development kit which combines an array of environmental and motion sensors with wireless connectivity via a Bluetooth® Low Energy radio-equipped System-on-Chip (SoC). The BlueNRG-Tile is supplied as a 25mm2 two-layer PCB, demonstrating a low-cost approach to the development of a sensor node.
APPLICATIONS
• IoT devices
• Smart homes and buildings
• Smart cities
• Tracking systems
• Supply-chain management
• Smart agriculture
FEATURES
• LSM6DSO iNEMO 6DoF inertial motion sensor module
• LIS2MDL three-axis magnetometer
• VL53L1X long-range time-of-flight sensor for accurate distance measurement
• MP34DT05TR-A omnidirectional MEMS digital microphone
• LPS22HH piezo-resistive absolute pressure sensor
• HTS221 capacitive digital relative humidity and temperature sensor
• BALF-NRG-02D3 miniature balun and harmonic filter
• RF certified
Available Packaging
Package Qty:
1 per Kit