Manufacturer Part #
RN-42-EK
RN-42 Bluetooth Evaluation Kit
Product Specification Section
Microchip RN-42-EK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip RN-42-EK - Technical Attributes
Attributes Table
Application Type: | Bluetooth |
Core Supported: | RN-42 |
Features & Applications
The RN-42-EK is a fully certified Class 2 Bluetooth evaluation kit for the RN42-I/RM module.
This board has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches, and signal headers enable rapid prototyping and integration into existing systems.
The RN-41-EK evaluation boards support the serial port profile (SPP) and human interface device (HID) profiles.
Features:
- Evaluation board with USB interface
- Fully certified Bluetooth 2.1 + EDR/2.1/2.0/1.1 module
- Low power (8-30 mA connected, 2 mA idle)
- Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP, RFCOMM and L2CAP, with SPP, HID, and DUN profiles
- Supports various modes including HCI and SPP/DUN
- FCC, IC, CE certified, RoHS compliant
Kit Contains:
- RN-171-PICtail or RN-131PICtail Daughter Board
- 2 jumpers (for use with the PIC18 Explorer board only)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$69.06
4
$68.05
10
$67.39
25
$66.74
40+
$65.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Box