RN-2483-PICTAIL in Kit by Microchip | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-2483-PICTAIL

RN2483 PICtail(TM)/PICtail Plus Daughter Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN-2483-PICTAIL - Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: RN2483
Features & Applications

The RN2483 LoRa® Technology PICtail™/PICtail Plus Daughter Board is a development board that showcases the Microchip RN2483 Low-Power Long Range, LoRa® Technology Transceiver Module.

Development of a LoRa system with the RN2483 connected to Microchip’s PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector.

The PICtail board also has an on-board PIC18 MCU available for custom user functions. It is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection. Demonstration of the RN2483 is performed by plugging the daughter board into a USB port of a PC. The USB port powers the daughter board and enables the user to communicate using the RN2483’s simple ASCII command interface.

Package Contents

•RN2483 LoRa® Technology PICtail™/PICtail Plus Daughter Board
•USB Cable
•433 MHz antenna
•868 MHz antenna

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$103.60
USD
Quantity
Unit Price
1
$103.60
3
$102.19
5
$101.54
20
$99.80
30+
$98.66
Product Variant Information section