text.skipToContent text.skipToNavigation

Manufacturer Part #

NUCLEO-WB15CC

STM32WB15CC Nucleo-64 series ARM Cortex-M4 MCU 32-Bit Embedded Evaluation Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
STMicroelectronics NUCLEO-WB15CC - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: STM32WB15CC
Frequency: 2.4 GHz
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$39.38
USD
Quantity
Unit Price
1
$39.38
3
$38.89
10
$38.37
20
$38.07
40+
$37.50
Product Variant Information section