Manufacturer Part #
EV75S95A
SAM-IoT WG Development Board
Product Specification Section
Microchip EV75S95A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip EV75S95A - Technical Attributes
Attributes Table
Application Type: | Dev Tool |
Core Supported: | SAM-IoT WG |
Features & Applications
The SAM-IoT WG Development Board features the SAMD21G18 Arm® Cortex®-M0+ based 32-bit microcontroller (MCU), an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller, so you can quickly and easily connect your embedded application to Google’s Cloud IoT core platform.
The on-board debugger allows you to program and debug the MCU without any additional hardware. Use the mikroBUS™ sockets to expand your design with your choice of MikroElekronika click Boards™. The SAM-IoT WG development board is a small and easily expandable demonstration and development platform for IoT solutions.
Features:
- SAMD21G18, 32-bit Microcontroller: 256 KB flash memory and 32KB of SRAM.
- ATWINC1510 WiFi Module:Single-band 2.4GHz b/g/n IoT Network Controller, Pre-certified module
- ATECC608A CryptoAuthentication™ device:Protected storage for 16 keys, SHA256, AES-CCM, ECDH (Elliptic Curve Diffie-Hellman), ECDSA
- On-board Debugger
- USB and battery powered
- Integrated Li-Ion/LiPo battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$47.81
4
$47.15
15
$46.52
25
$46.28
50+
$45.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Box