text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW89819AZKF

Evaluation Kit for the PAN13xx Series Bluetooth Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ENW89819AZKF - Technical Attributes
Attributes Table
Core Supported: PAN1323
Features & Applications
The EVAL_PAN1323 is an evaluation kit for dual-mode wireless bluetooth connectivity and bluetooth low energy module.

This RF Modules featuring both Bluetooth Low Energy and Bluetooth connectivity. This powerful new technology combination creates a low cost, ultra-low power wireless networking solution for short range applications. It also brings Texas Instrument’s CC2564, to an easy-to-use module format. Panasonic’s tiny footprint technology offers a module of only 85.5 mm2 including antenna.

Features:

  • Best-in-class Bluetooth RF performance (Tx power, Rx sensitivity, blocking)
  • Fully Qualified Bluetooth v4.0 EDR
  • Dimensions PAN1326: 9 mm x 9.5 mm x 1.8 mm (width x length x height)
  • Dimensions PAN1316: 6.5 mm x 9 mm x 1.7 mm (width x length x height)
  • Certifications: Bluetooth, FCC, IC and CE
  • Operating Temperature Range: -20 ºC to +70 ºC
  • Supply Voltage Range: 1.7 - 4.8 V
  • Profiles: SPP, A2DP and AVRCP
  • Based upon TI’s CC2564
  • Integrates with TI’s ultra low-power MSP430 microprocessor

Applications:

  • Sports and Fitness
    • Heart Rate Monitor
    • Blood Pressure Sensor
    • Blood Glucose Meter
    • Thermometer
  • Assisted Living
    • Flood Alarm
    • Heating Control
    • Automatic Key Control
  • Industrial Sensors
  • Toys
  • Entertainment Devices
  • Mobile Accessories

View the Available PAN13x Series of Bluetooth Module Eval Kits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.43
USD
Quantity
Unit Price
1
$33.43
4
$33.00
15
$32.60
40
$32.31
100+
$31.83